Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 240W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8BA-24D24D240LF

DigiKey Part Number
S8BA-24D24D240LF-ND
Manufacturer
Manufacturer Product Number
S8BA-24D24D240LF
Description
DIN RAIL UPS 240W 24VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 240W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
240W
AC Outlets
1 (UPS)
Backup Time - Max Load
6 minutes
Media Lines Protected
RJ45
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
5' (1.52m)
Size / Dimension
5.827" L x 3.937" W (148.00mm x 100.00mm)
Height
3.937" (100.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 844,11000 Kč28 844,11 Kč
526 920,94800 Kč134 604,74 Kč
Manufacturers Standard Package
Unit Price without VAT:28 844,11000 Kč
Unit Price with VAT:34 901,37310 Kč