



PYF11A | |
|---|---|
DigiKey Part Number | Z2288-ND |
Manufacturer | |
Manufacturer Product Number | PYF11A |
Description | RELAY SOCKET 11 POS DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PYF11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY3 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,70000 Kč | 318,70 Kč |
| 10 | 283,85900 Kč | 2 838,59 Kč |
| 25 | 271,06520 Kč | 6 776,63 Kč |
| 50 | 261,76100 Kč | 13 088,05 Kč |
| 100 | 252,77260 Kč | 25 277,26 Kč |
| 250 | 241,35256 Kč | 60 338,14 Kč |
| 600 | 230,91463 Kč | 138 548,78 Kč |
| Unit Price without VAT: | 318,70000 Kč |
|---|---|
| Unit Price with VAT: | 385,62700 Kč |





