



MY3N-DC24 | |
|---|---|
DigiKey Part Number | Z7958-ND |
Manufacturer | |
Manufacturer Product Number | MY3N-DC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,27000 Kč | 398,27 Kč |
| 10 | 354,67100 Kč | 3 546,71 Kč |
| 25 | 338,67760 Kč | 8 466,94 Kč |
| 50 | 327,05380 Kč | 16 352,69 Kč |
| 100 | 315,81950 Kč | 31 581,95 Kč |
| 250 | 301,54716 Kč | 75 386,79 Kč |
| 500 | 291,17370 Kč | 145 586,85 Kč |
| Unit Price without VAT: | 398,27000 Kč |
|---|---|
| Unit Price with VAT: | 481,90670 Kč |


