Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF-14-PU-L

DigiKey Part Number
236-PTF-14-PU-L-ND
Manufacturer
Manufacturer Product Number
PTF-14-PU-L
Description
LY RELAY SOCKET, PUSH-IN TERMINA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
LY Series, 4PDT
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,29000 Kč494,29 Kč
10440,20200 Kč4 402,02 Kč
25420,35480 Kč10 508,87 Kč
50405,92500 Kč20 296,25 Kč
100391,97600 Kč39 197,60 Kč
250374,25828 Kč93 564,57 Kč
500361,38104 Kč180 690,52 Kč
Manufacturers Standard Package
Unit Price without VAT:494,29000 Kč
Unit Price with VAT:598,09090 Kč