



PT14-0 | |
|---|---|
DigiKey Part Number | Z5912-ND |
Manufacturer | |
Manufacturer Product Number | PT14-0 |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT14-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | LY Series, 4PDT | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 104,25500 Kč | 1 042,55 Kč |
| 25 | 99,56400 Kč | 2 489,10 Kč |
| 50 | 96,15400 Kč | 4 807,70 Kč |
| 100 | 92,85530 Kč | 9 285,53 Kč |
| 250 | 88,66616 Kč | 22 166,54 Kč |
| 500 | 85,62060 Kč | 42 810,30 Kč |
| 1 000 | 82,67774 Kč | 82 677,74 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |















