



P7SA-10P | |
|---|---|
DigiKey Part Number | Z3324-ND |
Manufacturer | |
Manufacturer Product Number | P7SA-10P |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P7SA-10P Models |
Category | Number of Positions 10 |
Manufacturer Omron Automation and Safety | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products G7SA Series |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| 10 | 217,96100 Kč | 2 179,61 Kč |
| 30 | 206,24700 Kč | 6 187,41 Kč |
| 50 | 201,00540 Kč | 10 050,27 Kč |
| 100 | 194,10420 Kč | 19 410,42 Kč |
| 250 | 185,33864 Kč | 46 334,66 Kč |
| 500 | 178,96646 Kč | 89 483,23 Kč |
| 1 000 | 172,81013 Kč | 172 810,13 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |











