



NX1W-CIF01 | |
|---|---|
DigiKey Part Number | Z8209-ND |
Manufacturer | |
Manufacturer Product Number | NX1W-CIF01 |
Description | OPT COMM NX SERIES RS-232C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications NX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | NX Series | |
Specifications | RS-232C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,46000 Kč | 2 513,46 Kč |
| 10 | 2 082,66600 Kč | 20 826,66 Kč |
| 25 | 1 944,41480 Kč | 48 610,37 Kč |
| 50 | 1 852,66200 Kč | 92 633,10 Kč |
| 100 | 1 771,47740 Kč | 177 147,74 Kč |
| Unit Price without VAT: | 2 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,28660 Kč |


