



NX-CIF105 | |
|---|---|
DigiKey Part Number | 236-NX-CIF105-ND |
Manufacturer | |
Manufacturer Product Number | NX-CIF105 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cULus, KC, NK, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 314,17000 Kč | 19 314,17 Kč |
| 10 | 16 351,03800 Kč | 163 510,38 Kč |
| Unit Price without VAT: | 19 314,17000 Kč |
|---|---|
| Unit Price with VAT: | 23 370,14570 Kč |


