NX-PC0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX-PC0030
NX-PC0030
NX-PC0030

NX-PC0030

DigiKey Part Number
Z9881-ND
Manufacturer
Manufacturer Product Number
NX-PC0030
Description
SENSOR PWR DISTRIBUTION MOD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Sensor Power Distribution Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-PC0030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Sensor Power Distribution Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 926,78000 Kč1 926,78 Kč
101 715,70500 Kč17 157,05 Kč
251 638,18800 Kč40 954,70 Kč
501 581,84680 Kč79 092,34 Kč
1001 527,40970 Kč152 740,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 926,78000 Kč
Unit Price with VAT:2 331,40380 Kč