



NB3Q-TW00B-V1 | |
---|---|
DigiKey Part Number | 236-NB3Q-TW00B-V1-ND |
Manufacturer | |
Manufacturer Product Number | NB3Q-TW00B-V1 |
Description | NB-V1 HMI,3.5 TFT QVGA,1SERIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 025,46000 Kč | 14 025,46 Kč |
10 | 12 003,80800 Kč | 120 038,08 Kč |
Unit Price without VAT: | 14 025,46000 Kč |
---|---|
Unit Price with VAT: | 16 970,80660 Kč |