General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4N-GS-R AC24

DigiKey Part Number
236-MY4N-GS-RAC24-ND
Manufacturer
Manufacturer Product Number
MY4N-GS-R AC24
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1500VA, 1320W
Coil Current
133.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,46000 Kč287,46 Kč
10256,13400 Kč2 561,34 Kč
25244,59320 Kč6 114,83 Kč
50236,19820 Kč11 809,91 Kč
100228,09080 Kč22 809,08 Kč
250217,78620 Kč54 446,55 Kč
500210,29790 Kč105 148,95 Kč
1 000203,06221 Kč203 062,21 Kč
Manufacturers Standard Package
Unit Price without VAT:287,46000 Kč
Unit Price with VAT:347,82660 Kč