General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS2PIN DC12

DigiKey Part Number
Z9756-ND
Manufacturer
Manufacturer Product Number
MKS2PIN DC12
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
112 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
107 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,93000 Kč490,93 Kč
10437,19900 Kč4 371,99 Kč
25417,48240 Kč10 437,06 Kč
50403,14480 Kč20 157,24 Kč
100389,29240 Kč38 929,24 Kč
250371,69736 Kč92 924,34 Kč
500358,90706 Kč179 453,53 Kč
Manufacturers Standard Package
Unit Price without VAT:490,93000 Kč
Unit Price with VAT:594,02530 Kč