



MKS2P DC12 | |
|---|---|
DigiKey Part Number | Z9744-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MKS2P DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 112 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 107 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 10 | 364,39900 Kč | 3 643,99 Kč |
| 25 | 347,97880 Kč | 8 699,47 Kč |
| 50 | 336,03100 Kč | 16 801,55 Kč |
| 100 | 324,49050 Kč | 32 449,05 Kč |
| 250 | 309,82548 Kč | 77 456,37 Kč |
| 500 | 299,16732 Kč | 149 583,66 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |




