



MKS2P AC120 | |
|---|---|
DigiKey Part Number | Z7950-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P AC120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MKS2P AC120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 19.3 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.13 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,55000 Kč | 436,55 Kč |
| 10 | 388,77800 Kč | 3 887,78 Kč |
| 25 | 371,23640 Kč | 9 280,91 Kč |
| 50 | 358,49460 Kč | 17 924,73 Kč |
| 100 | 346,17720 Kč | 34 617,72 Kč |
| 250 | 330,53288 Kč | 82 633,22 Kč |
| 500 | 319,16246 Kč | 159 581,23 Kč |
| Unit Price without VAT: | 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 528,22550 Kč |




