



MKS2P DC24 | |
|---|---|
DigiKey Part Number | Z9745-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MKS2P DC24 Models |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 430 Ohms |
Coil Current 55.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,27000 Kč | 406,27 Kč |
| 10 | 361,92600 Kč | 3 619,26 Kč |
| 25 | 345,61720 Kč | 8 640,43 Kč |
| 50 | 333,75060 Kč | 16 687,53 Kč |
| 100 | 322,28840 Kč | 32 228,84 Kč |
| 250 | 307,72292 Kč | 76 930,73 Kč |
| 500 | 297,13706 Kč | 148 568,53 Kč |
| Unit Price without VAT: | 406,27000 Kč |
|---|---|
| Unit Price with VAT: | 491,58670 Kč |



