



LY4-D DC24 | |
|---|---|
DigiKey Part Number | Z2272-ND |
Manufacturer | |
Manufacturer Product Number | LY4-D DC24 |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY4-D DC24 Models |
Category | Features Diode |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 350 Ohms |
Coil Current 69 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,26000 Kč | 757,26 Kč |
| 10 | 674,48800 Kč | 6 744,88 Kč |
| 25 | 644,05960 Kč | 16 101,49 Kč |
| 50 | 621,93180 Kč | 31 096,59 Kč |
| 100 | 600,55290 Kč | 60 055,29 Kč |
| 250 | 573,39196 Kč | 143 347,99 Kč |
| Unit Price without VAT: | 757,26000 Kč |
|---|---|
| Unit Price with VAT: | 916,28460 Kč |





