



LY4-AC24 | |
|---|---|
DigiKey Part Number | Z2270-ND |
Manufacturer | |
Manufacturer Product Number | LY4-AC24 |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY4-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 78 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,25000 Kč | 472,25 Kč |
| 10 | 420,59000 Kč | 4 205,90 Kč |
| 25 | 401,62440 Kč | 10 040,61 Kč |
| 50 | 387,83720 Kč | 19 391,86 Kč |
| 200 | 361,63385 Kč | 72 326,77 Kč |
| 400 | 349,19465 Kč | 139 677,86 Kč |
| 600 | 342,11412 Kč | 205 268,47 Kč |
| Unit Price without VAT: | 472,25000 Kč |
|---|---|
| Unit Price with VAT: | 571,42250 Kč |




