



LY2N-D2 DC12 | |
|---|---|
DigiKey Part Number | Z8263-ND |
Manufacturer | |
Manufacturer Product Number | LY2N-D2 DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2N-D2 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,31000 Kč | 688,31 Kč |
| 10 | 612,99500 Kč | 6 129,95 Kč |
| 25 | 585,34040 Kč | 14 633,51 Kč |
| 50 | 565,23260 Kč | 28 261,63 Kč |
| 100 | 545,80100 Kč | 54 580,10 Kč |
| 250 | 521,12332 Kč | 130 280,83 Kč |
| Unit Price without VAT: | 688,31000 Kč |
|---|---|
| Unit Price with VAT: | 832,85510 Kč |




