General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY1N-AC24

DigiKey Part Number
Z11219-ND
Manufacturer
Manufacturer Product Number
LY1N-AC24
Description
RELAY GEN PURPOSE SPDT 15A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY1N-AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
46 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,88000 Kč367,88 Kč
10327,65300 Kč3 276,53 Kč
25312,88680 Kč7 822,17 Kč
50302,14860 Kč15 107,43 Kč
100291,77140 Kč29 177,14 Kč
250278,58804 Kč69 647,01 Kč
500269,00580 Kč134 502,90 Kč
Manufacturers Standard Package
Unit Price without VAT:367,88000 Kč
Unit Price with VAT:445,13480 Kč