General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
LY1F-AC110/120
LY1F-AC110/120
Relay Basics - Another Teaching Moment | DigiKey Electronics

LY1F-AC110/120

DigiKey Part Number
Z782-ND
Manufacturer
Manufacturer Product Number
LY1F-AC110/120
Description
RELAY GEN PURPOSE SPDT 15A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LY1F-AC110/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 4 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,38000 Kč277,38 Kč
10247,04100 Kč2 470,41 Kč
25235,90840 Kč5 897,71 Kč
50227,81160 Kč11 390,58 Kč
100219,99180 Kč21 999,18 Kč
250210,05392 Kč52 513,48 Kč
500202,83186 Kč101 415,93 Kč
1 000195,85339 Kč195 853,39 Kč
Manufacturers Standard Package
Unit Price without VAT:277,38000 Kč
Unit Price with VAT:335,62980 Kč