LY1-AC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY1-AC24
LY1-AC24
LY1-AC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

LY1-AC24

DigiKey Part Number
Z783-ND
Manufacturer
Manufacturer Product Number
LY1-AC24
Description
RELAY GEN PURPOSE SPDT 15A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
46 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,97000 Kč241,97 Kč
10215,61300 Kč2 156,13 Kč
25205,90440 Kč5 147,61 Kč
50198,84300 Kč9 942,15 Kč
100192,01440 Kč19 201,44 Kč
250183,34412 Kč45 836,03 Kč
500177,03992 Kč88 519,96 Kč
1 000170,94979 Kč170 949,79 Kč
Manufacturers Standard Package
Unit Price without VAT:241,97000 Kč
Unit Price with VAT:292,78370 Kč