K3HB-XAA 100-240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3HB-XAA 100-240VAC

DigiKey Part Number
K3HB-XAA100-240VAC-ND
Manufacturer
Manufacturer Product Number
K3HB-XAA 100-240VAC
Description
PROCESS METER 0-10A LCD PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3HB-XAA 100-240VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 10A
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
5, 5
Display Characters - Height
0.560" (14.20mm), 0.192" (4.90mm)
Output Type
Option Cards Available
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Option Cards Available
Operating Temperature
-10°C ~ 55°C
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 548,88000 Kč16 548,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16 548,88000 Kč
Unit Price with VAT:20 024,14480 Kč