


J7KNA-12-01 24VS | |
|---|---|
DigiKey Part Number | Z5403-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-12-01 24VS |
Description | RELAY CONTACTOR 3PST 12A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Omron Automation and Safety | Contact Rating (Current) 12 A |
Series | Switching Voltage 400VAC - Max |
Packaging Bulk | Features Diode |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 60°C |
Coil Voltage 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 210,86000 Kč | 5 210,86 Kč |
| 10 | 4 639,48700 Kč | 46 394,87 Kč |
| 25 | 4 429,62880 Kč | 110 740,72 Kč |
| Unit Price without VAT: | 5 210,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 305,14060 Kč |



