
H5CC-L8 | |
|---|---|
DigiKey Part Number | 236-H5CC-L8-ND |
Manufacturer | |
Manufacturer Product Number | H5CC-L8 |
Description | TIMER,8-PIN,CONTACT,100-240AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up, Down | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.236" (6.00mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.60mm x 45.60mm | |
Mounting Type | DIN Rail | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 430,08000 Kč | 5 430,08 Kč |
| 10 | 4 834,64300 Kč | 48 346,43 Kč |
| 25 | 4 615,97360 Kč | 115 399,34 Kč |
| Unit Price without VAT: | 5 430,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 570,39680 Kč |


