Time Counter (Hour Meter) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5CC-A

DigiKey Part Number
236-H5CC-A-ND
Manufacturer
Manufacturer Product Number
H5CC-A
Description
TIMER,SCREW,CONTACT,100-240 AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up, Down
Count Rate
-
Time Format
Multiple
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Input Type
No Voltage
Output Type
Relay
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.60mm x 45.60mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 390,53000 Kč6 390,53 Kč
105 689,70200 Kč56 897,02 Kč
255 432,30000 Kč135 807,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 390,53000 Kč
Unit Price with VAT:7 732,54130 Kč