
H3DK-F AC/DC24-240 | |
|---|---|
DigiKey Part Number | Z3510-ND |
Manufacturer | |
Manufacturer Product Number | H3DK-F AC/DC24-240 |
Description | RELAY TIME DELAY 1200HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1200 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H3DK-F AC/DC24-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 1200 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 719,80000 Kč | 3 719,80 Kč |
| 10 | 3 312,16200 Kč | 33 121,62 Kč |
| 25 | 3 162,39960 Kč | 79 059,99 Kč |
| 50 | 3 053,55860 Kč | 152 677,93 Kč |
| Unit Price without VAT: | 3 719,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 500,95800 Kč |




