
VC1018B001L | |
|---|---|
DigiKey Part Number | 1670-VC1018B001L-ND |
Manufacturer | |
Manufacturer Product Number | VC1018B001L |
Description | VIBRATION ERM MOTOR 10K RPM 0.4G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Packaging Tray | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 5 | 60,72600 Kč | 303,63 Kč |
| 10 | 58,56300 Kč | 585,63 Kč |
| 25 | 55,81280 Kč | 1 395,32 Kč |
| 50 | 53,81360 Kč | 2 690,68 Kč |
| 100 | 51,89240 Kč | 5 189,24 Kč |
| 300 | 48,98553 Kč | 14 695,66 Kč |
| 500 | 47,68982 Kč | 23 844,91 Kč |
| 1 000 | 45,98604 Kč | 45 986,04 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |







