
GX-JC06 | |
---|---|
DigiKey Part Number | Z9573-ND |
Manufacturer | |
Manufacturer Product Number | GX-JC06 |
Description | ETHERCAT 6 PORT BRANCHING UNIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Junction Slave |
Datasheet | Datasheet |
EDA/CAD Models | GX-JC06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Slave | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 614,10000 Kč | 18 614,10 Kč |
10 | 16 570,01500 Kč | 165 700,15 Kč |
Unit Price without VAT: | 18 614,10000 Kč |
---|---|
Unit Price with VAT: | 22 523,06100 Kč |