
GX-JC06-H | |
|---|---|
DigiKey Part Number | Z9572-ND |
Manufacturer | |
Manufacturer Product Number | GX-JC06-H |
Description | ETHERCAT JUNCTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Junction Slave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Slave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 322,02000 Kč | 14 322,02 Kč |
| 10 | 12 749,75000 Kč | 127 497,50 Kč |
| Unit Price without VAT: | 14 322,02000 Kč |
|---|---|
| Unit Price with VAT: | 17 329,64420 Kč |




