Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9SE-221-T30

DigiKey Part Number
Z12576-ND
Manufacturer
Manufacturer Product Number
G9SE-221-T30
Description
SAFETY UNIT 2+2+1 INST+TD O/P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
G9SE-221-T30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
100 ms
Release Time
15 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Power
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 607,21000 Kč9 607,21 Kč
108 553,07300 Kč85 530,73 Kč
258 165,98800 Kč204 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9 607,21000 Kč
Unit Price with VAT:11 624,72410 Kč