



G9SA-501 AC100-240 | |
|---|---|
DigiKey Part Number | Z4048-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-501 AC100-240 |
Description | RELAY SAFETY 5P 120-240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 5PST-NO (5 Form A) 100 ~ 240VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SA-501 AC100-240 Models |
Category | Contact Rating (Current) 5 A |
Manufacturer Omron Automation and Safety | Switching Voltage 250VAC, 30VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 100 ~ 240VAC | Coil Current 60 mA |
Contact Form 5PST-NO (5 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 161,77000 Kč | 10 161,77 Kč |
| 10 | 9 046,69400 Kč | 90 466,94 Kč |
| Unit Price without VAT: | 10 161,77000 Kč |
|---|---|
| Unit Price with VAT: | 12 295,74170 Kč |


