General Purpose Relay 4PST-NO (DM) (4 Form X) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-B-W1 DC24

DigiKey Part Number
Z1038-ND
Manufacturer
Manufacturer Product Number
G7J-4A-B-W1 DC24
Description
RELAY GEN PURPOSE 4PST 25A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-B-W1 DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
83 mA
Coil Type
Non Latching
Features
Bracket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
288 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 318,67000 Kč1 318,67 Kč
101 174,31300 Kč11 743,13 Kč
251 121,29320 Kč28 032,33 Kč
501 082,74500 Kč54 137,25 Kč
1001 045,49670 Kč104 549,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 318,67000 Kč
Unit Price with VAT:1 595,59070 Kč