



G7J-4A-B DC24 | |
|---|---|
DigiKey Part Number | Z6335-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-B DC24 |
Description | RELAY GEN PURPOSE 4PST 25A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (DM) (4 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,30000 Kč | 1 079,30 Kč |
| 10 | 961,16200 Kč | 9 611,62 Kč |
| 25 | 917,77200 Kč | 22 944,30 Kč |
| 50 | 886,22480 Kč | 44 311,24 Kč |
| 100 | 855,74830 Kč | 85 574,83 Kč |
| 250 | 817,03300 Kč | 204 258,25 Kč |
| Unit Price without VAT: | 1 079,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,95300 Kč |




