



G7J-2A2B-T DC12 | |
|---|---|
DigiKey Part Number | Z6329-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-T DC12 |
Description | RELAY GEN PURPOSE 4PST 25A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-T DC12 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 72 Ohms |
Coil Current 167 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,26000 Kč | 1 095,26 Kč |
| 10 | 975,46200 Kč | 9 754,62 Kč |
| 25 | 931,42080 Kč | 23 285,52 Kč |
| 50 | 899,41160 Kč | 44 970,58 Kč |
| 100 | 868,47730 Kč | 86 847,73 Kč |
| 250 | 829,18668 Kč | 207 296,67 Kč |
| Unit Price without VAT: | 1 095,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,26460 Kč |




