



G3R-OD201SN DC5-24 | |
|---|---|
DigiKey Part Number | Z1194-ND |
Manufacturer | |
Manufacturer Product Number | G3R-OD201SN DC5-24 |
Description | DC OUTPUT MODULE 1.5A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1.5A 40 ~ 200VDC Output 5 ~ 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 5 ~ 24VDC | |
Current - Input | 8 mA | |
Voltage - Output | 40 ~ 200VDC | |
Current - Output | 1.5A | |
Turn On Time | 1ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,62000 Kč | 898,62 Kč |
| Unit Price without VAT: | 898,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,33020 Kč |




