



G3NA-425B-UTU-2 AC100-240 | |
|---|---|
DigiKey Part Number | G3NA-425B-UTU-2AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-425B-UTU-2 AC100-240 |
Description | SSR RELAY SPST-NO 25A 180-528V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Mfr | Voltage - Load 180 V ~ 528 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 607,25000 Kč | 3 607,25 Kč |
| Unit Price without VAT: | 3 607,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 364,77250 Kč |





