G3NA-240B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3NA-240B-UTU AC100-240

DigiKey Part Number
236-G3NA-240B-UTUAC100-240-ND
Manufacturer
Manufacturer Product Number
G3NA-240B-UTU AC100-240
Description
SSR RELAY SPST-NO 40A 19-264V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
100 ~ 240VAC
Voltage - Load
19 V ~ 264 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 098,08000 Kč2 098,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 098,08000 Kč
Unit Price with VAT:2 538,67680 Kč