General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
G2RV-1SG-DC21
G2RV-1SG-DC21
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2RV-1SG-DC21

DigiKey Part Number
Z7620-ND
Manufacturer
Manufacturer Product Number
G2RV-1SG-DC21
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
13.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.77 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Factory Stock: 5 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10201,32900 Kč2 013,29 Kč
25192,26600 Kč4 806,65 Kč
50185,67280 Kč9 283,64 Kč
100179,29980 Kč17 929,98 Kč
250171,20172 Kč42 800,43 Kč
500165,31600 Kč82 658,00 Kč
1 000159,63037 Kč159 630,37 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč