G2RV-1-S-G DC48 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 396,02000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 166,72000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RV-1-S-G DC48

DigiKey Part Number
G2RV-1-S-GDC48-ND
Manufacturer
Manufacturer Product Number
G2RV-1-S-G DC48
Description
RELAY GEN PURPOSE SPDT 6A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
5.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
9.23 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč