



2961231 | |
|---|---|
DigiKey Part Number | 2961231-ND |
Manufacturer | |
Manufacturer Product Number | 2961231 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2961231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 4.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cULus, EAC, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |

