

G2R-1-SNI AC120(S) | |
---|---|
DigiKey Part Number | Z6226-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SNI AC120(S) |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.28 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 428,68000 Kč | 428,68 Kč |
10 | 381,83500 Kč | 3 818,35 Kč |
25 | 364,62480 Kč | 9 115,62 Kč |
50 | 352,10620 Kč | 17 605,31 Kč |
100 | 340,00810 Kč | 34 000,81 Kč |
250 | 324,64140 Kč | 81 160,35 Kč |
500 | 313,47276 Kč | 156 736,38 Kč |
Unit Price without VAT: | 428,68000 Kč |
---|---|
Unit Price with VAT: | 518,70280 Kč |