
EE-SX872 | |
|---|---|
DigiKey Part Number | OR610-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX872 |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,83000 Kč | 922,83 Kč |
| 5 | 849,70400 Kč | 4 248,52 Kč |
| 10 | 822,44500 Kč | 8 224,45 Kč |
| 25 | 789,83800 Kč | 19 745,95 Kč |
| 50 | 767,52080 Kč | 38 376,04 Kč |
| 100 | 747,04560 Kč | 74 704,56 Kč |
| Unit Price without VAT: | 922,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,62430 Kč |



