
EE-SX772 | |
|---|---|
DigiKey Part Number | OR609-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX772 |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX772 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,18000 Kč | 1 074,18 Kč |
| 5 | 990,65600 Kč | 4 953,28 Kč |
| 10 | 959,52200 Kč | 9 595,22 Kč |
| 25 | 922,29320 Kč | 23 057,33 Kč |
| 50 | 896,81000 Kč | 44 840,50 Kč |
| 100 | 873,42130 Kč | 87 342,13 Kč |
| Unit Price without VAT: | 1 074,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,75780 Kč |



