EE-SPW311,EE-SPW411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPW411

DigiKey Part Number
OR545-ND
Manufacturer
Manufacturer Product Number
EE-SPW411
Description
SENSOR THROUGH-BEAM 1M NPN LT ON
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
EE-SPW411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
5V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP60, IEC
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 430,35000 Kč2 430,35 Kč
52 330,85400 Kč11 654,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 430,35000 Kč
Unit Price with VAT:2 940,72350 Kč