
EE-SPW311 | |
|---|---|
DigiKey Part Number | OR544-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPW311 |
Description | SENSOR THROUGH-BEAM 1M NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPW311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Through-Beam | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP60, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 462,95000 Kč | 3 462,95 Kč |
| 5 | 3 232,96200 Kč | 16 164,81 Kč |
| 10 | 3 147,22000 Kč | 31 472,20 Kč |
| 25 | 3 044,61680 Kč | 76 115,42 Kč |
| 50 | 2 974,35920 Kč | 148 717,96 Kč |
| Unit Price without VAT: | 3 462,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 190,16950 Kč |


