Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5DC-RX0DSM-015

DigiKey Part Number
Z7704-ND
Manufacturer
Manufacturer Product Number
E5DC-RX0DSM-015
Description
CONTROL TEMP/PROC REL OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E5DC-RX0DSM-015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.334" (8.50mm), 0.314" (8.00mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 008,64000 Kč8 008,64 Kč
106 703,52800 Kč67 035,28 Kč
256 302,19680 Kč157 554,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8 008,64000 Kč
Unit Price with VAT:9 690,45440 Kč