
E5DC-QX2ASM-000 | |
|---|---|
DigiKey Part Number | Z4333-ND |
Manufacturer | |
Manufacturer Product Number | E5DC-QX2ASM-000 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E5DC-QX2ASM-000 Models |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.334" (8.50mm), 0.314" (8.00mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Ingress Protection IP20 |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Operating Temperature -10°C ~ 55°C |
Output Type Relay (2), Voltage (External SSR) | Weight 0.265 lb (120.2 g) |
Control Method On/Off, Proportional (PID) | Base Product Number |
Number of Characters Per Row 4, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 190,35000 Kč | 7 190,35 Kč |
| 10 | 6 011,91100 Kč | 60 119,11 Kč |
| 25 | 5 648,25320 Kč | 141 206,33 Kč |
| Unit Price without VAT: | 7 190,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 700,32350 Kč |









