Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5DC-QX0DSM-015

DigiKey Part Number
Z9412-ND
Manufacturer
Manufacturer Product Number
E5DC-QX0DSM-015
Description
CONTROL TEMP/PROC 24V DIN RAIL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E5DC-QX0DSM-015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.334" (8.50mm), 0.314" (8.00mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 233,53000 Kč8 233,53 Kč
106 894,08400 Kč68 940,84 Kč
256 482,54440 Kč162 063,61 Kč
Manufacturers Standard Package
Unit Price without VAT:8 233,53000 Kč
Unit Price with VAT:9 962,57130 Kč