
E5CS-QGU-W AC100-240 | |
|---|---|
DigiKey Part Number | E5CS-QGU-WAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5CS-QGU-W AC100-240 |
Description | CONTROL TEMP VOLT OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CS-QGU-W AC100-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | -50°C ~ 300°C | |
Output Type | Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3.5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.531" (13.50mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 418,64000 Kč | 12 418,64 Kč |
| Unit Price without VAT: | 12 418,64000 Kč |
|---|---|
| Unit Price with VAT: | 15 026,55440 Kč |






