E5CC-CX3D5M-5800U-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-RX3A5M-003

DigiKey Part Number
SW1720-ND
Manufacturer
Manufacturer Product Number
E5CC-RX3A5M-003
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-RX3A5M-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 837,97000 Kč12 837,97 Kč
1010 808,85900 Kč108 088,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12 837,97000 Kč
Unit Price with VAT:15 533,94370 Kč